PFERD 39008425 BW Bench grinder Disc 150mm for sharpening carbide Tools

MPN
39008425
Brand
PFERD
EAN-13
4007220610206
Order Code
05-8432
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.53 £15.75
10+ £14.90
50+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The PFERD bench grinder disc, model 39008425, features a diameter of 150 mm and is constructed from carbide for durability and effective grinding. It is ideal for sharpening and deburring tasks in both industrial and workshop settings. This part is typically used in conjunction with bench grinders to enhance metalworking precision.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 120
Height 20mm

Reviews

Be the first to submit a review

Trustpilot