PFERD 39008423 BW 15020-32 AN 60 universal bench grinder Disc 150 mm

MPN
39008423
Brand
PFERD
EAN-13
4007220610183
Order Code
05-8430
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Pferd, the BW 15020-32 AN 60 Universal bench grinder disc has a diameter of 150 mm. This durable disc is designed for universal grinding applications, offering efficiency and versatility for various metalworking tasks. It is ideal for sharpening, deburring, and surface finishing on a range of metals.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot