PFERD 36476106 Diamond Grinding point pointed Cone 10x9mm shank Ø6mm

MPN
36476106
Brand
PFERD
EAN-13
4007220806135
Order Code
05-8425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £52.64 £46.01
10+ £44.39
50+ £44.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 09/10/2026

The PFERD 36476106 Diamond Grinding Point features a pointed cone shape with a diameter of 10 mm and a shank diameter of 6 mm, making it ideal for precision tasks. Manufactured by PFERD, this grinding accessory is designed for effective material removal and detailed finishing. Typically used in grinding, deburring, and surface refinement applications, it is compatible with various grinding tools and machines.
Type Grinding bit
Diameter 10mm
Grit Size 126
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot