PFERD 36443010 Diamond Grinding point 6x6mm shaft Ø3mm 1pc

MPN
36443010
Brand
PFERD
EAN-13
4007220536421
Order Code
05-8422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.53 £18.30
10+ £17.32
50+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 324 availableBack-order availability date - 09/10/2026

The PFERD 36443010 diamond grinding point features a 6 mm ball with a shaft diameter of 3 mm, making it an ideal grinder accessory for precise grinding tasks. Manufactured by PFERD, its diamond coating ensures durability and effective performance. This grinding bit is suitable for applications requiring fine detail work and shaping on hard materials.
Type Grinding bit
Diameter 3mm
Grit Size 126
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot