PFERD 36426026 Diamond Grinding pencil WR Round shape 6 x 18 mm

MPN
36426026
Brand
PFERD
EAN-13
4007220955949
Order Code
05-8419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 09/10/2026

The PFERD 36426026 diamond grinding pencil is a durable grinder attachment designed by PFERD. This tool features a 6 mm diameter and 18 mm length, suitable for precision grinding tasks. It is ideal for use in fine grinding and polishing applications, especially in hard-to-reach areas.
Type Grinding bit
Diameter 6mm
Grit Size 126
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot