PFERD 36204010 Grinding bit 4 mm 5 pcs deburr engraver ball shape

MPN
36204010
Brand
PFERD
EAN-13
4007220258729
Order Code
05-8416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £80.87 £70.45
10+ £68.34
50+ £68.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 104 availableBack-order availability date - 09/10/2026

PFERD manufactures the 36204010 grinding bit, with a diameter of 4 mm and supplied in packs of 5 pieces. This grinder accessory is designed for precision work, making it ideal for detailed grinding and shaping tasks. Suitable for use with various materials, it is commonly used in metalworking and crafting applications.
Type Grinding bit
Diameter 4mm
Grit Size 126
Shank Diameter 3mm
Shape round

Reviews

Be the first to submit a review

Trustpilot