PFERD 36012010 Diamond Grinding pencil 12x8mm Ø6mm cylinder 1pc

MPN
36012010
Brand
PFERD
EAN-13
4007220119297
Order Code
05-8412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 36012010 Diamond grinding pencil features a 12 x 8 mm cylindrical bit with a 6 mm shaft diameter. This grinder attachment is ideal for precision grinding and fine machining of hard materials. It's commonly used in industrial applications for detailed work on metals and ceramics.
Type Grinding bit
Diameter 12mm
Grit Size 126
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot