PFERD 36008010 Diamond Grinding point 8x8mm cylinder Ø6mm shaft

MPN
36008010
Brand
PFERD
EAN-13
4007220119273
Order Code
05-8411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.04 £20.43
10+ £19.34
50+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 312 availableBack-order availability date - 09/10/2026

The PFERD 36008010 is a diamond grinding point cylinder with dimensions of 8 x 8 mm and a shaft diameter of 6 mm, sold as a single piece. As a high-quality grinder attachment, it is designed for precision grinding tasks. Typical applications include use in metalworking, tool-making, and other detailed grinding projects.
Type Grinding bit
Diameter 8mm
Grit Size 126
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot