PFERD 33899045 sharpening block coarse-fine grit anti-slip mat

MPN
33899045
Brand
PFERD
EAN-13
4007220114445
Order Code
05-8402
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.32 £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, the sharpening block SE 702212 CU 46 M 5 V is a durable and efficient tool designed for honing and maintaining the edges of blades and cutting tools. It features high-quality abrasive properties, making it suitable for achieving fine finishes on metal surfaces. Typically used in workshops and maintenance settings, this sharpening block is ideal for both professional and DIY applications.
Type Sharpening block
Dim (L x W) 70 mm x 12 mm
Length 70mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot