PFERD 33300004 Grinding Disc dresser 22mm SiC robust stainless steel

MPN
33300004
Brand
PFERD
EAN-13
4007220138731
Order Code
05-8398
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.43
10+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 33300004 grinding disc dresser is designed for profiling and maintaining grinding wheels, featuring a diameter of 22 mm and a length of 250 mm. This durable tool is ideal for optimising grinder performance in industrial and workshop settings. With precise construction by PFERD, it ensures efficient material removal and extends the life of grinding discs.
Type Grinding dresser
Diameter 22mm
Dim (Ø x L) 22 mm x 250 mm
Length 250mm

Reviews

Be the first to submit a review

Trustpilot