PFERD 33100001 SC CS-G Grinding Disc 145mm 22.2mm bore 1pc sharpener

MPN
33100001
Brand
PFERD
EAN-13
4007220382882
Order Code
05-8394
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £19.21 £16.33
10+ £15.45
50+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD manufactures the grinding disc SC CS-G 145x3.2x22.2 AD 60J7V with a diameter of 145 mm and a bore diameter of 22.2 mm. The disc is designed for efficient abrasive cutting and shaping of materials. It is typically used in metalworking and construction applications.
Type Grinding disc
Bore Size 22.2mm
Diameter 145mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot