PFERD 32210254 steel Grinding point Cone Ø16x45mm 16mm 10pcs

MPN
32210254
Brand
PFERD
EAN-13
4007220102862
Order Code
05-8393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £37.41 £34.50
10+ £33.29
50+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 484 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 32210254 STEEL grinding point cone features a 16 mm diameter with a 45 mm length. This robust grinder attachment is designed for precision grinding tasks on steel surfaces. Ideal for industrial applications, it is typically used for surface preparation and detail work.
Type Grinding bit
Diameter 16mm
Grit Size 46
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot