PFERD 32109253 Steel Grinding point pointed arch Ø20mm 10pcs

MPN
32109253
Brand
PFERD
EAN-13
4007220102237
Order Code
05-8392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 162 availableBack-order availability date - 09/10/2026

The PFERD 32109253 steel grinding point is a high-quality grinder attachment suitable for precise machining and finishing tasks. It features a pointed arch design with a diameter of 20 x 32 mm, making it ideal for detailed work on steel surfaces. Typical applications include deburring, surface grinding, and fine-tuning metal components.
Type Grinding bit
Diameter 20mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot