PFERD 32105254 steel Grinding point pointed arch 8x16mm 10 pcs

MPN
32105254
Brand
PFERD
EAN-13
4007220102008
Order Code
05-8391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.25 £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 09/10/2026

The PFERD 32105254 steel grinding point, produced by PFERD, features a pointed arch shape with dimensions of 8 x 16 mm and a diameter of 8 mm. This grinding bit is designed for precision grinding on steel surfaces, making it suitable for metalworking applications. Packaged as a set of 10, it is ideal for use with compatible grinder attachments and accessories.
Type Grinding bit
Diameter 8mm
Grit Size 46
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot