PFERD 31330252 steel Grinding point cylinder Ø 40x20mm 5pcs for contours

MPN
31330252
Brand
PFERD
EAN-13
4007220100028
Order Code
05-8387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 185 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 31330252 steel grinding point cylinder features a diameter of 40 mm and measures 20 mm in length. It's designed as a grinder attachment, suitable for precise metalworking tasks. This grinding bit is ideal for use in surface finishing and edge smoothing applications.
Type Grinding bit
Diameter 40mm
Grit Size 24
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot