PFERD 31131253 Steel Grinding point cylinder Ø20x25mm 10 pcs for holes

MPN
31131253
Brand
PFERD
EAN-13
4007220096994
Order Code
05-8381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.36 £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD 31131253 STEEL grinding point is a cylindrical grinder attachment with a diameter of 20 mm and a length of 25 mm, available in a pack of 10 pieces. It is designed for use on steel and features a robust construction for effective grinding and shaping tasks. This accessory is ideal for professional applications such as deburring, surface finishing, and precise material removal.
Type Grinding bit
Diameter 20mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot