PFERD 31118254 Grinding point cylinder steel Ø10x20mm 10pcs

MPN
31118254
Brand
PFERD
EAN-13
4007220095850
Order Code
05-8374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.24 £18.90
10+ £18.02
50+ £17.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

The PFERD 31118254 STEEL grinding point cylinder is a high-quality grinder attachment designed for precision work. With a diameter of 10 mm and a length of 20 mm, this grinding bit is ideal for fine grinding tasks on steel surfaces. It comes in a pack of 10, making it suitable for both professional workshops and industrial applications.
Type Grinding bit
Diameter 10mm
Grit Size 46
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot