PFERD 31114258 Steel Grinding Point Cylinder Ø8x16mm 10pcs Ideal for Holes

MPN
31114258
Brand
PFERD
EAN-13
4007220659878
Order Code
05-8373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.71 £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 09/10/2026

The PFERD 31114258 is a high-quality grinding point cylinder with a diameter of 8 mm and a length of 16 mm. It is designed for use with steel surfaces, providing efficient material removal and surface smoothing. This grinder attachment is suitable for industrial applications, such as smoothing welds and deburring steel components.
Type Grinding bit
Diameter 8mm
Grit Size 80
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot