PFERD 31110250 Grinding pencil Ø 6x13mm for steel cast steel 10 pcs

MPN
31110250
Brand
PFERD
EAN-13
4007220095133
Order Code
05-8372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 31110250 Steel Grinding Pencil Cylinder is a grinder attachment with a 6 x 13 mm cylinder and a 3 mm shaft, suitable for steel and cast steel. This durable tool is designed for precision grinding and detailed work in various industrial and metalworking applications. It comes in a pack of 10, ideal for professionals requiring reliable and efficient grinding solutions.
Type Grinding bit
Diameter 6mm
Grit Size 100
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot