PFERD 31107135 Grinding bit 5mm 10 pcs ideal for hole Grinding tasks

MPN
31107135
Brand
PFERD
EAN-13
4007220898451
Order Code
05-8370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 283 availableBack-order availability date - 09/10/2026

PFERD manufactures the 31107135 grinding bit set, featuring a diameter of 5 mm with ten pieces included. These robust grinder attachments are ideal for precision grinding tasks due to their tough construction. They are typically used for smoothing and shaping metals and other hard materials.
Type Grinding bit
Diameter 5mm
Grit Size 60
Length 10mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot