PFERD 31105250 Grinding point cylinder Ø4x8mm 10pcs for holes & contours

MPN
31105250
Brand
PFERD
EAN-13
4007220094662
Order Code
05-8369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.55 £14.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The PFERD 31105250 steel grinding point cylinder features a diameter of 4 mm and a length of 8 mm, packaged in sets of 10 pieces. Designed for precision, these grinder attachments are ideal for detailed metalworking tasks. Common applications include surface grinding and deburring on hard materials like steel.
Type Grinding bit
Diameter 4mm
Grit Size 100
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot