PFERD 31105125 Grinding bit 5mm 3 pcs ideal for sharpening saw Chains

MPN
31105125
Brand
PFERD
EAN-13
4007220381960
Order Code
05-8367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £6.10
10+ £5.70
50+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

PFERD's 31105125 grinding bit set includes three grinding bits, each with a diameter of 5 mm. These grinder accessories are designed for precision grinding tasks. They are ideal for use in metalworking and detailed surface processing applications.
Type Grinding bit
Diameter 5mm
Grit Size 80
Length 20mm
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot