PFERD 31103250 steel Grinding point cylinder Ø3x6mm 10pcs for holes and radii

MPN
31103250
Brand
PFERD
EAN-13
4007220094518
Order Code
05-8365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 09/10/2026

PFERD's 31103250 steel grinding point cylinder features a 3 mm diameter and 6 mm length, suitable for precision grinding tasks. This versatile grinder attachment is designed for use in metalworking and tool sharpening applications. Packaged in sets of 10, they offer durability and efficiency for detailed work.
Type Grinding bit
Diameter 3mm
Grit Size 100
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot