PFERD 31100250 steel Grinding cylinder 2x5mm 10pcs for holes and contours

MPN
31100250
Brand
PFERD
EAN-13
4007220094365
Order Code
05-8364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 09/10/2026

PFERD manufactures the 31100250 steel grinding point cylinder, measuring 2 mm in diameter and 5 mm in length. This grinder attachment is ideal for precision grinding tasks and detailed work. It is typically used for machining metal surfaces and fine finishing applications.
Type Grinding bit
Diameter 2mm
Grit Size 100
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot