PFERD 25203576 Twist drill bit INOX HSSE-Co5 125mm 10pcs industrial use

MPN
25203576
Brand
PFERD
EAN-13
4007220168042
Order Code
05-8353
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £40.25
10+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by PFERD, this twist drill bit measures 125 mm in total length and is constructed using HSSE for high strength and durability. Designed for versatility, it is suitable for a variety of applications, including metalwork and multi-purpose drilling tasks. Packaged as a set of 10 pieces, it adheres to the DIN 338 standard for precision and efficiency.
Type Twist drill bit
Diameter 9mm
Overall Length 125mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot