PFERD 25203559 SPB twist drill bit 10 pcs 4.0mm INOX HSSE-Co5 M35 industrial

MPN
25203559
Brand
PFERD
EAN-13
4007220167410
Order Code
05-8345
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.90 £12.66
10+ £11.90
50+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 498 availableBack-order availability date - 09/10/2026

The PFERD 25203559 Twist drill bit is a high-performance tool made from HSSE material and conforms to the DIN 338 standard. With a total length of 75 mm, this universal drill is ideal for stainless steel (INOX) and various multi-purpose drilling applications. Supplied in a pack of 10, it is suitable for both industrial and home use.
Type Twist drill bit
Diameter 4mm
Overall Length 75mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot