PFERD 25203553 SPB Twist Drill 10 pcs HSSE-Co5 61mm INOX Industrial Use

MPN
25203553
Brand
PFERD
EAN-13
4007220167311
Order Code
05-8343
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £11.24 £10.06
10+ £9.45
50+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 25203553 twist drill bit is designed for precise drilling with a total length of 61 mm. Made from high-speed steel with cobalt, it is suitable for use on stainless steel and other tough materials. Ideal for professional and DIY applications, this versatile tool comes in a pack of 10 pieces.
Type Twist drill bit
Diameter 3mm
Overall Length 61mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot