PFERD 25203539 SPB Twist drill bit Steel HSSG 9.5mm 125mm 10 pcs

MPN
25203539
Brand
PFERD
EAN-13
4007220167168
Order Code
05-8334
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £24.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 09/10/2026

The PFERD Steel Twist drill bit with a diameter of 9.5 mm and a total length of 125 mm is designed for versatile use in metalworking applications. Manufactured with precision to DIN 338 standards, this high-speed steel (HSSG) drill bit offers durability and efficiency. Sold in a pack of 10, it is suitable for drilling various steel materials in both professional and DIY projects.
Type Twist drill bit
Diameter 9.5mm
Overall Length 125mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot