PFERD 25203535 SPB Twist drill bit HSSG N 75mm steel 109mm 10 pcs

MPN
25203535
Brand
PFERD
EAN-13
4007220167113
Order Code
05-8331
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.93 £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD manufactures the 25203535 Steel Twist drill bit with a total length of 109 mm for versatile use on steel. This high-speed twist drill bit, designed under SPB DIN 338 HSSG, is available in a pack of 10 pieces. Typical applications include drilling into various types of steel, making it ideal for multi-purpose and professional use.
Type Twist drill bit
Diameter 7.5mm
Overall Length 109mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot