PFERD 25203532 SPB Twist drill bit 6.5mm HSSG steel 10 pcs

MPN
25203532
Brand
PFERD
EAN-13
4007220167083
Order Code
05-8328
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £13.65
10+ £12.92
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 309 availableBack-order availability date - 09/10/2026

PFERD manufactures the SPB DIN 338 HSSG N 6.5 steel twist drill bit, which has a total length of 63 mm and comes in a set of 10 pieces. This high-speed steel (HSS) drill bit is suitable for universal, multifunctional applications, making it ideal for a variety of drilling tasks. Typical uses include drilling into metal, wood, and plastic materials.
Type Twist drill bit
Diameter 6.5mm
Overall Length 63mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot