PFERD 25203526 Steel Twist Drill Bit 10 pcs 86mm HSSG Right-hand Cutting

MPN
25203526
Brand
PFERD
EAN-13
4007220167021
Order Code
05-8326
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.92
10+ £7.43
50+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/11/2026

The PFERD SPB DIN 338 HSSG N 5.0 steel twist drill bit is a high-speed steel, multi-purpose drilling tool. It is designed for universal application in various materials, with a total length of 86 mm, and comes in a pack of 10 pieces. Typical uses include precision drilling in metal and other solid materials.
Type Twist drill bit
Diameter 5mm
Overall Length 86mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot