PFERD 25203120 Countersink 20 mm HSS with guide pins 1 piece

MPN
25203120
Brand
PFERD
EAN-13
4007220169308
Order Code
05-8316
Country of Origin
Germany
View Full Product Range (26)

Discontinued


PFERD manufactures the 25203120 countersink, a precise 20 mm high-speed steel tool. It is designed for reliable performance in machining operations. This tool is ideal for countersinking tasks, enhancing the efficiency of machining processes.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 80g

Trustpilot