PFERD 25203119 FLS countersink 18 mm HSS with guide pin for threading

MPN
25203119
Brand
PFERD
EAN-13
4007220169278
Order Code
05-8315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.81
10+ £25.37
50+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The PFERD 25203119 Countersink is a high-speed steel machining tool measuring 18 mm. It is designed for precision countersinking in various materials. This tool is typically used in metalworking and woodworking applications.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot