PFERD 25203118 Countersink 15 mm HSS with Guide Pins for Threaded Hole

MPN
25203118
Brand
PFERD
EAN-13
4007220169223
Order Code
05-8314
Country of Origin
Germany
View Full Product Range (26)

Discontinued


The PFERD 25203118 countersink is a high-speed steel tool designed for precision machining. It features a 15 mm diameter suitable for creating conical holes necessary for sinking screw heads. Commonly used in metalworking and woodworking applications, it ensures smooth and burr-free results.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 60g

Trustpilot