PFERD 25203112 Countersink 18mm HSS high-performance Tools for holes

MPN
25203112
Brand
PFERD
EAN-13
4007220169162
Order Code
05-8308
Country of Origin
Germany
View Full Product Range (26)

Discontinued


The PFERD 25203112 Countersink is a high-speed steel (HSS) tool designed for optimal machining performance. With a diameter of 18 mm, it is suitable for creating precise countersinks in metalworking applications. This versatile tool is typically used in various industrial and manufacturing settings.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 72g

Trustpilot