PFERD 25203110 FLS Countersink 11 mm HSS high-performance Tool

MPN
25203110
Brand
PFERD
EAN-13
4007220169124
Order Code
05-8306
Country of Origin
Germany
View Full Product Range (26)

Discontinued


The PFERD 25203110 Countersink is manufactured with high-speed steel (HSS) and has a diameter of 11 mm. This tool is ideal for machining applications, specifically designed for efficiently countersinking holes. It is commonly used in metalworking to create smooth and precise recesses for screws or fasteners.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 40g

Trustpilot