PFERD 25203109 Countersink 10mm HSS for through holes ISO 273 M

MPN
25203109
Brand
PFERD
EAN-13
4007220169100
Order Code
05-8305
Country of Origin
Germany

Discontinued


The PFERD 25203109 countersink is a high-speed steel tool designed for precise machining tasks. With a 10 mm diameter, this countersink bit is ideal for creating clean, angled finishes in various materials. It is commonly used in industrial and workshop settings for countersinking holes before screw installation.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 37g

Trustpilot