PFERD 25203107 Countersink 6 mm HSS for through holes ISO 273 M

MPN
25203107
Brand
PFERD
EAN-13
4007220169025
Order Code
05-8303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.43
10+ £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 25203107 countersink is a high-speed steel (HSS) tool, compliant with DIN 373, with a 6 mm diameter. Featuring durable construction, it is designed for precise machining tasks. Typically, this countersink is used in metalworking to create conical holes for screw heads or to remove burrs from drilled holes.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot