PFERD 25203106 Countersink 20 mm HSS for through holes fine grade

MPN
25203106
Brand
PFERD
EAN-13
4007220168981
Order Code
05-8302
Country of Origin
Germany

Discontinued


The PFERD 25203106 Countersink is a high-speed steel (HSS) tool designed for precise machining tasks. It features a 20 mm diameter and conforms to DIN 373 standards, making it ideal for countersinking applications. This robust and reliable tool is commonly used in metalworking and woodworking industries.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 80g

Trustpilot