PFERD 25203105 Countersink 18 mm HSS high-performance through holes

MPN
25203105
Brand
PFERD
EAN-13
4007220168950
Order Code
05-8301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.81
10+ £25.37
50+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

The PFERD 25203105 countersink is a high-speed steel (HSS) tool with an 18 mm diameter. It is designed for precision machining applications and adheres to DIN 373 standards. Typically used in creating conical holes, it is indispensable in tasks that involve countersinking screws or fasteners into various materials.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot