PFERD 25203104 HSS Countersink 15 mm for through holes fine grade

MPN
25203104
Brand
PFERD
EAN-13
4007220168943
Order Code
05-8300
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD countersink, model 25203104, is made from high-speed steel and measures 15 mm in diameter. Designed according to DIN 373 standards, it is ideal for precise machining tasks. This tool is typically used for creating clean countersinks in metal and other materials.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot