PFERD 25202167 Countersink 25mm HSS deburring 60° angle for metals

MPN
25202167
Brand
PFERD
EAN-13
4007220168851
Order Code
05-8295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.81
10+ £27.46
50+ £27.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the KES HSS DIN 334 C60° 25 mm countersink, known for its high-speed steel composition and precision in machining tasks. This tool, identified by reference number 25202167, is ideal for creating countersunk holes with a 60-degree angle. Suitable for various machining applications, this countersink is essential for achieving smooth finishes in metalworking.
Type Countersink
Diameter 10mm
Angle 60°
Material HSS
Total Length 71mm
Weight 62g

Reviews

Be the first to submit a review

Trustpilot