PFERD 25202166 Countersink 20 mm HSS for steel and metals deburring

MPN
25202166
Brand
PFERD
EAN-13
4007220168844
Order Code
05-8294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £21.27
10+ £20.12
50+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202166 Countersink is a high-speed steel tool designed for efficient machining. Its 20 mm diameter and 60° angle make it ideal for countersinking applications. This durable tool is commonly used in metalworking and other machining tasks.
Type Countersink
Diameter 10mm
Angle 60°
Material HSS
Total Length 67mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot