PFERD 25202159 SET KES HSS DIN 335 C90° Countersink set 90° alloy steel

MPN
25202159
Brand
PFERD
EAN-13
4007220168769
Order Code
05-8288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £172.69
10+ £168.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 10/10/2026

The PFERD countersink set 25202159 is a high-quality machining tool with HSS construction, featuring a 90° angle suitable for precision work. Designed for creating smooth, conical holes, this single-piece set is ideal for countersinking applications in metalworking or woodworking. Its compliance with DIN 335 ensures consistent performance and reliability in professional and industrial settings.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 300g

Reviews

Be the first to submit a review

Trustpilot