PFERD 25202154 Countersink set HSS 90° for steel and non-ferrous metals

MPN
25202154
Brand
PFERD
EAN-13
4007220168691
Order Code
05-8283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £77.05
10+ £74.34
50+ £74.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 25202154 countersink set is manufactured using high-speed steel (HSS) for durability and precision. It features a 90-degree angle design compliant with DIN 335 standards, making it ideal for machining applications. This tool is commonly used for creating clean, conical holes in materials before inserting screws or fasteners.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 280g

Reviews

Be the first to submit a review

Trustpilot