PFERD 25202153 Set HSS 90° Countersink for steel & non-ferrous metals

MPN
25202153
Brand
PFERD
EAN-13
4007220168585
Order Code
05-8282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.09
10+ £76.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD countersink set is made from high-speed steel (HSS) and conforms to DIN 335 standards with a 90° cutting angle. It is designed for precision machining tasks, providing efficient and smooth countersinking in various materials. This set is typically used in manufacturing and metalworking applications where clean and accurate screw or rivet seating is required.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 300g

Reviews

Be the first to submit a review

Trustpilot