PFERD 25202151 KES countersink 31mm HSS 90° for tough materials

MPN
25202151
Brand
PFERD
EAN-13
4007220168479
Order Code
05-8280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £69.28
10+ £66.84
50+ £66.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 15/11/2026

The PFERD 25202151 Countersink is made from high-speed steel, with a 31 mm diameter and a 90° cutting angle, designed to meet DIN 335 standards. This countersink bit is ideal for precision machining tasks, particularly in creating clean and smooth countersunk holes. Typically used in metalworking and woodworking, it provides efficient and reliable performance in professional applications.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 71mm
Weight 97g

Reviews

Be the first to submit a review

Trustpilot