PFERD 25202150 KES HSS countersink 25mm for tough materials HC-FEP coated

MPN
25202150
Brand
PFERD
EAN-13
4007220168462
Order Code
05-8279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £52.38
10+ £50.54
50+ £50.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 15/11/2026

PFERD manufactures the KES HSS DIN 335 C90° HC-FEP 25 mm countersink. This high-speed steel tool features a 90-degree cutting angle, making it ideal for creating precise countersinks or deburring in metalworking applications. It is often used in machining processes where smooth and accurate finishing is essential.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 67mm
Weight 79g

Reviews

Be the first to submit a review

Trustpilot