PFERD 25202146 KES countersink 16.5mm HSS 90° for hard materials

MPN
25202146
Brand
PFERD
EAN-13
4007220168356
Order Code
05-8278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.69
10+ £31.15
50+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 15/11/2026

The PFERD 25202146 countersink is a high-speed steel (HSS) tool designed for precision machining applications. With a 16.5 mm diameter and a 90° cutting angle, it is suitable for creating clean, conical recesses in various materials. Ideal for use in metalworking and woodworking, this tool ensures smooth finishes in countersinking tasks.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 60mm
Weight 54g

Reviews

Be the first to submit a review

Trustpilot