PFERD 25202144 KES countersink 12.4mm HSS for tough materials 90°

MPN
25202144
Brand
PFERD
EAN-13
4007220168318
Order Code
05-8277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.14
10+ £25.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 15/11/2026

The PFERD 25202144 Countersink is crafted from high-speed steel and features a 90° angle, making it ideal for precision machining tasks. Its 12.4 mm size is suitable for creating clean and accurate countersinks in various materials. This tool is typically used in metalworking applications to provide a smooth, conical recess for screws or fasteners.
Type Countersink
Diameter 8mm
Angle 90°
Material HSS
Total Length 56mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot